Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Mounting Style Length Diameter Series Packaging
Wurth Elektronik Power Inductors - Leaded WE-TI 8095 7000 uH 5% IR = 0.17A Isat = 0.18A RDC = 16000 mOhms Non-Stocked
Min.: 1
Mult.: 1

Radial 7 mH 5 % 170 mA 16 kOhms 230 mA - 40 C + 85 C 710 kHz PCB Mount 9.5 mm 7.8 mm WE-TI Tray
Wurth Elektronik Power Inductors - Leaded WE-TI 8095 900 uH 10% IR = 0.5A Isat = 0.52A RDC = 2020 mOhms Non-Stocked
Min.: 1
Mult.: 1

Radial 900 uH 10 % 500 mA 2.02 Ohms 650 mA - 40 C + 85 C 1.8 MHz PCB Mount 9.5 mm 7.8 mm WE-TI Tray