Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Self Resonant Frequency Core Material Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD3 SMT Shielded Type L 330 uH IR = 0.35 A Isat = 0.6A RDC = 1.2 Ohms 718In Stock
Min.: 1
Mult.: 1
Reel: 600

330 uH 10 % 350 mA 1.2 Ohms 600 mA 3.4 MHz WE-PD3 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD3 SMT Shielded Type X 3 uH IR = 2.9A Isat = 5A RDC = 0.075 Ohms 386In Stock
Min.: 1
Mult.: 1
Reel: 300

33 uH 20 % 2.9 A 75 mOhms 5 A 11 MHz WE-PD3 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD3 SMT Shielded Type X 330 uH IR = 0.9 Isat = 1.1A RDC = 0.78 Ohms 236In Stock
Min.: 1
Mult.: 1
Reel: 300

330 uH 20 % 900 mA 780 mOhms 1.1 A 3 MHz Ceramic WE-PD3 Reel, Cut Tape, MouseReel