DB0753012J2B-2T0

Wakefield Thermal
567-DB0753012J2B-2T0
DB0753012J2B-2T0

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 75x76x30mm, 12VDC, 10.9CFM, 2.88W, 32dBA, 2600RPM, 2 Ball, 2 Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,97 € 717,60 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Blower
DC
12 VDC
10.9 CFM (0.31 m3/min)
Ball
32 dBA
2600 RPM
2.88 W
30 mm
75 mm
Polybutylene Terephthalate (PBT)
Wire Leads - 2
DB
IP55
Dual Ball Bearing, Ultra-quiet
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Length: 300 mm
Life: 70000 Hour
Pressure Type: 0.31 inAq
Product Type: Blowers
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99