VSMP Series Resistors

VPG Foil Resistors VSMP Series Z-Foil Wraparound SMD Chip Resistors are available in case sizes 0603, 0805, and 1206, provide high rated power, excellent load life stability, and extremely low TCR. The VSMP Series Z-Foil Wraparound SMD Chip Resistor from VPG Foil Resistors uses ultra high precision Bulk Metal®Z-foil technology that provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self-heating when power is applied (power coefficient). 

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Resistance Power Rating Tolerance Case Code - in Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Series Packaging
Vishay Precision Group Foil Resistors Metal Foil Resistors - SMD VSMP0603 1K0000 TCR0.2 0.01% S T 293In Stock
3.000Expected 6/26/2026
Min.: 1
Mult.: 1
Reel: 1.000

1 kOhms 100 mW (1/10 W) 0.01 % 0603 0.2 PPM / C - 55 C + 125 C 1608 VSMP Reel, Cut Tape, MouseReel
Vishay Precision Group Foil Resistors Metal Foil Resistors - SMD 3Kohms tcr0.2 0.01% .1w
1.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 1.000

3 kOhms 100 mW (1/10 W) 0.01 % 0603 0.2 PPM / C - 55 C + 125 C 1608 VSMP Reel, Cut Tape, MouseReel