BAS16 Small Signal Switching Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 250mA 6ns 2A IFSM 46.600In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 100 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 250mA 6ns 2A IFSM 17.734In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BAS16WS-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS 658In Stock
30.000Expected 3/25/2027
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 100 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS 432In Stock
10.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOD-323-2 70 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS 384In Stock
60.000On Order
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS
40.000Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 100 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS AEC-Q101 Reel, Cut Tape, MouseReel