AEC-Q101 Small Signal Switching Diodes

Vishay AEC-Q101 Small Signal Switching Diodes are available in a variety of packages, including DO-35, MicroMELF, MiniMELF SOD-80, QuadroMELF SOD-80, SOD-123, SOD-323, and SOT-23. The Vishay small signal switching diodes include a number of automotive qualified products. These switching diodes are silicon epitaxial planar constructed. The AEC-Q101 small signal switching diodes feature a surface-mount package ideally suited for automatic insertion.

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Small Signal Switching Diodes 250V 625mA 1A IFSM 14.400In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 250 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV21W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 500mA 2ns 15.060In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 75 V 500 mA 150 mA Single 4 ns 1 V 50 uA - 55 C + 150 C 1N4151W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 50 Volt 500mA 4ns 7.226In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOD-123-2 50 V 200 mA Single 4 ns 1 V 100 nA - 55 C + 150 C 1N4150W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250V 625mA 1A IFSM 10.470In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 250 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV21W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120V 625mA 1A IFSM 23.635In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 120 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV19W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS 42.923In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 75 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode 6.318In Stock
20.000Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 100 V 2 A 150 mA Single 4 ns 1.2 V 100 uA - 65 C + 150 C 1N4148W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200V 625mA 1A IFSM 15.044In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 200 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV20W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 50 Volt 500mA 4ns 15.908In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOD-123-2 50 V 200 mA Single 4 ns 1 V 100 nA - 55 C + 150 C 1N4150W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS 9.090In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 75 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200V 625mA 1A IFSM
20.000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 200 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV20W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 500mA 2ns Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT S)D-123 75 V 500 mA 50 mA Single 4 ns 1 V 50 uA - 55 C + 150 C 1N4151W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120V 625mA 1A IFSM Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOD-123 120 V 1 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV19W AEC-Q101 Reel, Cut Tape, MouseReel