104 PHL-ST Aluminum Capacitors

Vishay/BC Components' 104 PHL-ST Aluminum Capacitors offer a high ripple current and long useful life of 5000 hours at 105ºC. The non-solid aluminum electrolytic 104 PHL-ST capacitors from Vishay/BC Components are insulated with a blue sleeve and have pressure relief in their sealing. Other features of 104 PHL-ST capacitors include a capacitance range of 150µF to 33,000µF, a voltage range of 200V to 450V, and a temperature range of -40ºC to 105ºC.

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 400V 20%105C 5000H 65x105 77In Stock
Min.: 1
Mult.: 1

1500 uF 400 VDC 65 mm 104.8 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 6.9 A 83 mOhms - 40 C + 105 C 104 PHL-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 400V 20%105C 5000H 76x146 108In Stock
Min.: 1
Mult.: 1

3300 uF 400 VDC 76 mm 146 mm 31.8 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.6 A 38 mOhms - 40 C + 105 C 104 PHL-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 1000uF 450V 20%105C 5000H 65x105 66In Stock
Min.: 1
Mult.: 1

1000 uF 450 VDC 65 mm 105 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 5.9 A 116 mOhms - 40 C + 105 C 104 PHL-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 400V 20%105C 5000H 76x105 52In Stock
Min.: 1
Mult.: 1

3300 uF 400 VDC 76.4 mm 105.8 mm 31.8 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.3 A 38 mOhms - 40 C + 105 C 104 PHL-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 450V 20%105C 5000H 65x105 3In Stock
112Expected 4/28/2026
Min.: 1
Mult.: 1

1500 uF 450 VDC 65 mm 105 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 7.3 A 77 mOhms - 40 C + 105 C 104 PHL-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 400V 20%105C 5000H 76x105 10In Stock
Min.: 1
Mult.: 1

2200 uF 400 VDC 76 mm 105 mm 31.8 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 9.4 A 56 mOhms - 40 C + 105 C 104 PHL-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 6800uF 350V 20%105C 5000H 76x146 Non-Stocked Lead-Time 8 Weeks
Min.: 60
Mult.: 12

6800 uF 350 VDC 76.4 mm 145.8 mm 31.8 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 15.4 A 22 mOhms - 40 C + 105 C 104 PHL-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 4700uF 400V 20%105C 5000H 76x146 Non-Stocked Lead-Time 8 Weeks
Min.: 60
Mult.: 12

4700 uF 400 VDC 76.4 mm 145.8 mm 31.8 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 13.8 A 27 mOhms - 40 C + 105 C 104 PHL-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 450V 20%105C 5000H 76x146 Non-Stocked Lead-Time 8 Weeks
Min.: 60
Mult.: 12

3300 uF 450 VDC 76.4 mm 145.8 mm 31.8 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 12.1 A 36 mOhms - 40 C + 105 C 104 PHL-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 450V 20%105C 5000H 76x105 Non-Stocked Lead-Time 8 Weeks
Min.: 60
Mult.: 12

1500 uF 450 VDC 76.4 mm 105.8 mm 31.8 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 8.1 A 77 mOhms - 40 C + 105 C 104 PHL-ST Bulk