SFH610A / SFH6106 High Reliability Optocouplers

Vishay Semiconductors SFH610A / SFH6106 High Reliability, 5300VRMS Optocouplers feature a high current transfer ratio, low coupling capacitance, and high isolation voltage. These Vishay Semiconductors couplers have a GaAs infrared diode emitter that is optically coupled to a silicon planar phototransistor detector and incorporated in a plastic DIP-4 (SFH610A) or SMD (SFH6106) package. SFH610A / SFH6106 optocouplers are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54mm spacing. Creepage and clearance distances of > 8.0mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS or DC.

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 160-320% 7.828In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 100 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% 7.165In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VO61 3.869In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125% 3.536In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VO61 5.033In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VO61 1.612In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT DIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VO61 2.336In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.65 V 70 V 100 mA 400 mV 2 us 11 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VO61 3.425In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 40-80% Non-Stocked
Min.: 4.000
Mult.: 4.000

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.65 V 70 V 100 mA 400 mV 2 us 11 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 40-80% Non-Stocked
Min.: 4.000
Mult.: 4.000

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.65 V 70 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125% Non-Stocked
Min.: 4.000
Mult.: 4.000

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VO61 Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% Non-Stocked
Min.: 4.000
Mult.: 4.000

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% Non-Stocked
Min.: 4.000
Mult.: 4.000

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 100 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube