Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR 1.482In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR 396In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 30 VDC SMD/SMT 20 % 2917 150 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 461In Stock
Min.: 1
Mult.: 1
Reel: 400

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR 256In Stock
Min.: 1
Mult.: 1
Reel: 400
No
470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR 1.090In Stock
19.400On Order
Min.: 1
Mult.: 1
Reel: 400

150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 75V Case EE 240In Stock
4.400Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 400

22 uF 75 VDC SMD/SMT 20 % 2917 100 mOhms 165 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 50V Case EE 613In Stock
5.200On Order
Min.: 1
Mult.: 1
Reel: 400

47 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 235 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR 2.584In Stock
1.600Expected 9/3/2026
Min.: 1
Mult.: 1
Reel: 400

470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR 31In Stock
8.800On Order
Min.: 1
Mult.: 1
Reel: 400

47 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 235 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 75V Case EE 74In Stock
Min.: 1
Mult.: 1
Reel: 400

15 uF 75 VDC SMD/SMT 20 % 2917 100 mOhms 112.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 50volts 20% 100mohms maxESR 310In Stock
400On Order
Min.: 1
Mult.: 1
Reel: 400

22 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 110 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 10% 25mohms maxESR 122In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 16 VDC SMD/SMT 10 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR 631In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 400

330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% EE Case 55 Max. ESR 337In Stock
400Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 400

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 20mohms maxESR 37In Stock
2.400On Order
Min.: 1
Mult.: 1
Reel: 400

470 uF 16 VDC SMD/SMT 20 % 2917 20 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63volts 20% 100mohms maxESR
4.400On Order
Min.: 1
Mult.: 1
Reel: 400

22 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 138.6 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 75volts 20% 100 maxESR
794On Order
Min.: 1
Mult.: 1
Reel: 400

22 uF 75 VDC SMD/SMT 20 % 2917 100 mOhms 165 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 63volts 20% 100mohms maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 400

15 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 94.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 63volts 20% 100mohms maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
Reel: 400

15 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 94.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 75volts 20% 100 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
Reel: 400

15 uF 75 VDC SMD/SMT 20 % 2917 100 mOhms 112.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
Reel: 400

150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
150 uF 30 VDC SMD/SMT 20 % 2917 150 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 50volts 20% 100 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
22 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 110 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63volts 20% 100 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
22 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 138.6 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 10% 25 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
220 uF 16 VDC SMD/SMT 10 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel