SQJ Automotive MOSFETs

Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
Vishay Semiconductors MOSFETs PowerPAK SO-8L 1.358In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK-SO-8L-5 P-Channel 1 Channel 200 V 9.4 A 305 mOhms - 20 V, 20 V 3.5 V 85 nC - 55 C + 175 C 68 W Enhancement
Vishay Semiconductors MOSFETs PowerPAK SO-8L 1.587In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK-SO-8L-5 P-Channel 1 Channel 60 V 52 A 18 mOhms - 20 V, 20 V 2.5 V 108 nC - 55 C + 175 C 83 W Enhancement
Vishay Semiconductors MOSFETs PowerPAK SO-8L 1.040In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK-SO-8L-5 N-Channel 1 Channel 60 V 32 A 17 mOhms - 20 V, 20 V 2.5 V 44 nC - 55 C + 175 C 45 W Enhancement
Vishay Semiconductors MOSFETs PowerPAK SO-8L Non-Stocked
Min.: 1
Mult.: 1
Si SMD/SMT PowerPAK-SO-8L-5 P-Channel 1 Channel 40 V 30 A 14 mOhms - 20 V, 20 V 2.5 V 95 nC - 55 C + 175 C 45 W Enhancement