Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Vishay / Siliconix MOSFETs DUAL N-CHANNEL 40-V (D-S) 175C MOSFET 3.407In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT SO-8 N-Channel 2 Channel 40 V 8 A 24 mOhms - 20 V, 20 V 2.5 V 11.2 nC - 55 C + 175 C 4 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs DUAL N-CHANNEL 60-V (D-S) 175C MOSFE 43.385In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 7 A 82.9 mOhms - 20 V, 20 V 2.5 V 14.3 nC - 55 C + 175 C 4 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay MOSFETs N-CHANNEL 150-V (D-S) 175C MOSFET 2.390In Stock
Min.: 1
Mult.: 1
: 2.500

Si Reel, Cut Tape