miniAMP Inrush Current Limiters

Vishay / Ametherm miniAMP Inrush Current Limiters are designed for applications where board space is limited and cool operation is desired. The miniAMP series is rated for 250mA to 3A continuous current and up to 20μm of input energy. The components are available in 3mm, 5mm, and 8mm diameters and weigh as little as .06 grams. The miniAMP components are a cost-effective and efficient way to protect components such as relays, diodes, and fuses from inrush current.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Current Rating Voltage Rating Resistance Tolerance Diameter Width Lead Diameter Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Packaging Series
Vishay / Ametherm Inrush Current Limiters 5mm 30ohms 1A INRSH CURR LIMITER 1.851In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 250 mA 110 VAC to 126 VAC 30 Ohms 0.2 6 mm 2.7 mm 0.5 mm 5.1 mm - 40 C + 150 C Bulk SL05
Vishay / Ametherm Inrush Current Limiters 5mm 4ohms 3A INRSH CURR LIMITER 1.012In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 3 A 110 VAC to 126 VAC 4 Ohms 0.2 6 mm 3.5 mm 0.5 mm 5.1 mm - 40 C + 150 C Bulk SL05
Vishay / Ametherm Inrush Current Limiters 5mm 5ohms 1A INRSH CURR LIMITER 1.718In Stock
2.000Expected 5/13/2026
Min.: 1
Mult.: 1

PCB Mount Radial 1 A 110 VAC to 126 VAC 5 Ohms 0.25 6 mm 3.5 mm 0.5 mm 5.1 mm - 40 C + 150 C Bulk SL05