Military M/D55342 Thick & Thin Film Resistors

Vishay Military M/D55342 Thick and Thin Film Resistors are designed and constructed according to MIL-PRF-55342 detail specifications. The lineup includes the E/H, E/H (T-Level), and RCWPM series. Both E/H series feature thin film resistors with all sputtered wraparound terminations for dimensional uniformity and excellent adhesion. The E/H (T-Level) resistors are also space qualified and pass the outgassing requirements of ASTM-E595. The RCWPM series features halogen-free thick film resistors with a tin/lead wraparound over a nickel barrier. Vishay Military M/D55342 Thick and Thin Film Resistors offer established reliability at several levels, including M, P, R, U, S, V and T.

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
Vishay Thick Film Resistors - SMD 1206 1M 1% 2.800In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape RCWPM (Military M/D55342) 1 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 65 C + 150 C 100 V 1206 3216 3.18 mm (0.125 in) 1.6 mm (0.063 in) 0.51 mm (0.02 in)
Vishay Thick Film Resistors - SMD 1206 475 1% 4.023In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape RCWPM (Military M/D55342) 475 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 65 C + 150 C 100 V 1206 3216 3.18 mm (0.125 in) 1.6 mm (0.063 in) 0.51 mm (0.02 in)
Vishay Thick Film Resistors - SMD 1206 1K 1% 7.937In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape RCWPM (Military M/D55342) 1 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 65 C + 150 C 100 V 1206 3216 3.18 mm (0.125 in) 1.6 mm (0.063 in) 0.51 mm (0.02 in)
Vishay Thick Film Resistors - SMD 0603 1K 1% 3.484In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape, MouseReel M55342 1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 65 C + 150 C 30 V 0603 1608 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.46 mm (0.018 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD 1206 10 1% 2.869In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape RCWPM (Military M/D55342) 10 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 65 C + 150 C 100 V 1206 3216 3.18 mm (0.125 in) 1.6 mm (0.063 in) 0.51 mm (0.02 in)
Vishay Thick Film Resistors - SMD 1206 301 1% 3.134In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape, MouseReel RCWPM (Military M/D55342) 301 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 65 C + 150 C 100 V 1206 3216 3.18 mm (0.125 in) 1.6 mm (0.063 in) 0.51 mm (0.02 in)
Vishay Thick Film Resistors - SMD 0705 475 1% 913In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 475 Ohms 150 mW 1 % 100 PPM / C - 65 C + 150 C 50 V 0705 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.51 mm (0.02 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD RCWPM-0603 3.01K 1% K M55342K12B3E01R S8 955In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 3.01 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 65 C + 150 C 30 V 0603 1608 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.46 mm (0.018 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD RCWPM-575 332K 1% K M55342K06B332ER S84 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 332 kOhms 150 mW 1 % 100 PPM / C - 65 C + 150 C 50 V 0705 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.51 mm (0.02 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD RCWPM-575 56.2K 1% K M55342K06B56E2R S84 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 56.2 kOhms 150 mW 1 % 100 PPM / C - 65 C + 150 C 50 V 0705 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.51 mm (0.02 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD 0705 18.2K 1% 922In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 18.2 kOhms 150 mW 1 % 100 PPM / C - 65 C + 150 C 50 V 0705 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.51 mm (0.02 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD RCWPM-575 24.3K 1% K M55342K06B24E3R S84 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 24.3 kOhms 150 mW 1 % 100 PPM / C - 65 C + 150 C 50 V 0705 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.51 mm (0.02 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD RCWPM-575 8.06K 1% K M55342K06B8E06R S84 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 8.06 kOhms 150 mW 1 % 100 PPM / C - 65 C + 150 C 50 V 0705 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.51 mm (0.02 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD 0603 1.5K 1% 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape, MouseReel M55342 1.5 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 65 C + 150 C 30 V 0603 1608 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.46 mm (0.018 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD RCWPM-0603 6.81K 1% K M55342K12B6E81R S8 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 6.81 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 65 C + 150 C 30 V 0603 1608 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.46 mm (0.018 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD RCWPM-575 39.2K 1% K M55342K06B39E2R S84 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 39.2 kOhms 150 mW 1 % 100 PPM / C - 65 C + 150 C 50 V 0705 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.51 mm (0.02 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD 0603 499K 1% 996In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape, MouseReel M55342 499 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 65 C + 150 C 30 V 0603 1608 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.46 mm (0.018 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD RCWPM-0603 750 1% K M55342K12B750DR S84 460In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 750 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 65 C + 150 C 30 V 0603 1608 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.46 mm (0.018 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD 0705 24.9K 1% 875In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 24.9 kOhms 150 mW 1 % 100 PPM / C - 65 C + 150 C 50 V 0705 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.51 mm (0.02 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD 0705 22.1 1% 10In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape, MouseReel M55342 22.1 Ohms 150 mW 1 % 100 PPM / C - 65 C + 150 C 50 V 0705 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.51 mm (0.02 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD RCWPM-575 4.7K 2% K M55342K06B4H70R S84 809In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 4.7 kOhms 150 mW 2 % 100 PPM / C - 65 C + 150 C 50 V 0705 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.51 mm (0.02 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD 0603 12.1K 1% 696In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 12.1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 65 C + 150 C 30 V 0603 1608 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.46 mm (0.018 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD 0603 2.21K 1% 970In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Reel, Cut Tape M55342 2.21 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 65 C + 150 C 30 V 0603 1608 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.46 mm (0.018 in) General Purpose Wrap-Around Termination
Vishay Thick Film Resistors - SMD 1206 100K 1% 1.376In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape RCWPM (Military M/D55342) 100 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 65 C + 150 C 100 V 1206 3216 3.18 mm (0.125 in) 1.6 mm (0.063 in) 0.51 mm (0.02 in)
Vishay Thick Film Resistors - SMD 0705 1.5K 1% 1.547In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape M55342 1.5 kOhms 150 mW 1 % 100 PPM / C - 65 C + 150 C 50 V 0705 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.51 mm (0.02 in) General Purpose Wrap-Around Termination