Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay / Siliconix MOSFETs N-Chnl 60-V (D-S) AEC-Q101 Qualified 76.337In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 60 V 32 A 14 mOhms - 20 V, 20 V 1.5 V 44 nC - 55 C + 175 C 45 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N Ch 60Vds 20Vgs AEC-Q101 Qualified 1.496In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerPAK-SO-8L-4 N-Channel 2 Channel 60 V 23 A 12 mOhms - 20 V, 20 V 1.5 V 30 nC - 55 C + 175 C 25 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P Ch -60Vds 20Vgs AEC-Q101 Qualified
65.651On Order
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerPAK-SO-8L-4 P-Channel 1 Channel 60 V 52 A 18 mOhms - 20 V, 20 V 1.5 V 73 nC - 55 C + 175 C 83 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel