P2TC Wraparound Thin Film Chip Resistors

Vishay / Sfernice P2TC High-Precision Wraparound Thin Film Chip Resistors provide high stability, a low temperature coefficient of resistance (TCR), and a low voltage coefficient for low-noise and precision applications. The series features load life stability of 0.05% typical at 2000 hours at +70°C under nominal power. Vishay / Sfernice P2TC Wraparound Resistors also offer ±2ppm/°C low temperature coefficient (-55°C; +155°C) and a 100Ω to 3.6MΩ resistance range. The series exceeds the requirements of MIL-PRF-55342G.

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Power Rating Voltage Rating
Vishay / Sfernice Thin Film Resistors - SMD 10Kohms 0.01% 2ppm 139In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 10 kOhms 0.01 % 2 PPM / C 0805 1912 1.91 mm (0.075 in) 1.27 mm (0.05 in) 0.5 mm (0.02 in) - 55 C + 155 C 200 mW (1/5 W) 150 V
Vishay / Sfernice Thin Film Resistors - SMD 100ohms 0.02% 2ppm 135In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 100 Ohms 0.02 % 2 PPM / C 1206 3216 3.06 mm (0.12 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 330 mW (1/3 W) 200 V
Vishay / Sfernice Thin Film Resistors - SMD 700Kohms 0.01% 2ppm 59In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 700 kOhms 0.01 % 2 PPM / C 1206 3216 3.06 mm (0.12 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 330 mW (1/3 W) 200 V
Vishay / Sfernice Thin Film Resistors - SMD 1Kohms 0.01% 2ppm 220In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 1 kOhms 0.01 % 2 PPM / C 0402 1006 1 mm (0.039 in) 0.6 mm (0.024 in) 0.5 mm (0.02 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
Vishay / Sfernice Thin Film Resistors - SMD 100Kohms 0.01% 2ppm 186In Stock
500Expected 9/28/2026
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 100 kOhms 0.01 % 2 PPM / C 0805 1912 1.91 mm (0.075 in) 1.27 mm (0.05 in) 0.5 mm (0.02 in) - 55 C + 155 C 200 mW (1/5 W) 150 V
Vishay / Sfernice Thin Film Resistors - SMD 1Mohms 0.01% 2ppm 187In Stock
500Expected 8/21/2026
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 1 MOhms 0.01 % 2 PPM / C 2010 5125 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.5 mm (0.02 in) - 55 C + 155 C 1 W 300 V
Vishay / Sfernice Thin Film Resistors - SMD 3Mohms 0.01% 2ppm 216In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 3 MOhms 0.01 % 2 PPM / C 2010 5125 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.5 mm (0.02 in) - 55 C + 155 C 1 W 300 V
Vishay / Sfernice Thin Film Resistors - SMD 1Kohms 0.01% 2ppm 77In Stock
500Expected 5/27/2026
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 1 kOhms 0.01 % 2 PPM / C 0603 1508 1.52 mm (0.06 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
Vishay / Sfernice Thin Film Resistors - SMD 10Kohms 0.01% 2ppm 16In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 10 kOhms 0.01 % 2 PPM / C 0603 1508 1.52 mm (0.06 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
Vishay / Sfernice Thin Film Resistors - SMD 1Kohms 0.01% 2ppm 89In Stock
600Expected 10/30/2026
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 1 kOhms 0.01 % 2 PPM / C 0805 1912 1.91 mm (0.075 in) 1.27 mm (0.05 in) 0.5 mm (0.02 in) - 55 C + 155 C 200 mW (1/5 W) 150 V
Vishay / Sfernice Thin Film Resistors - SMD 1Kohms 0.01% 2ppm 7In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 1 kOhms 0.01 % 2 PPM / C 2010 5125 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.5 mm (0.02 in) - 55 C + 155 C 1 W 300 V
Vishay / Sfernice Thin Film Resistors - SMD 10Kohms 0.01% 2ppm
296Expected 6/10/2026
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 10 kOhms 0.01 % 2 PPM / C 0402 1006 1 mm (0.039 in) 0.6 mm (0.024 in) 0.5 mm (0.02 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
Vishay / Sfernice Thin Film Resistors - SMD 100Kohms 0.01% 2ppm
580Expected 8/14/2026
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 100 kOhms 0.01 % 2 PPM / C 0603 1508 1.52 mm (0.06 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
Vishay / Sfernice Thin Film Resistors - SMD 200Kohms 0.01% 2ppm
383Expected 7/31/2026
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 200 kOhms 0.01 % 2 PPM / C 0805 1912 1.91 mm (0.075 in) 1.27 mm (0.05 in) 0.5 mm (0.02 in) - 55 C + 155 C 200 mW (1/5 W) 150 V
Vishay / Sfernice Thin Film Resistors - SMD 1Kohms 0.01% 2ppm
800Expected 6/3/2026
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 1 kOhms 0.01 % 2 PPM / C 1206 3216 3.06 mm (0.12 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 330 mW (1/3 W) 200 V
Vishay / Sfernice Thin Film Resistors - SMD 100Kohms 0.01% 2ppm
317On Order
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 100 kOhms 0.01 % 2 PPM / C 1206 3216 3.06 mm (0.12 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 330 mW (1/3 W) 200 V
Vishay / Sfernice Thin Film Resistors - SMD 100ohms 0.02% 2ppm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 100 Ohms 0.02 % 2 PPM / C 0402 1006 1 mm (0.039 in) 0.6 mm (0.024 in) 0.5 mm (0.02 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
Vishay / Sfernice Thin Film Resistors - SMD 80Kohms 0.01% 2ppm Non-Stocked
Min.: 100
Mult.: 100
: 100

Reel P2TC 80 kOhms 0.01 % 2 PPM / C 0402 1006 1 mm (0.039 in) 0.6 mm (0.024 in) 0.5 mm (0.02 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
Vishay / Sfernice Thin Film Resistors - SMD 10Kohms 0.01% 2ppm Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel P2TC 10 kOhms 0.01 % 2 PPM / C 1206 3216 3.06 mm (0.12 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 330 mW (1/3 W) 200 V
Vishay / Sfernice Thin Film Resistors - SMD 100Kohms 0.01% 2ppm Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
: 100

Reel P2TC 100 kOhms 0.01 % 2 PPM / C 2010 5125 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.5 mm (0.02 in) - 55 C + 155 C 1 W 300 V