NCW AT Thin Film Chip Resistors

Vishay / Beyschlag NCW AT Low Ohmic, Wide Terminal Thin Film Chip Resistors are an ideal choice for most fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is a major concern. Vishay / Beyschlag NCW Resistors feature extraordinary temperature cycling robustness, verified through extensive testing. The permissible power rating is specified with up to 1W for size 0612. Typical applications include power electronics in automotive and industrial appliances, such as burden resistors.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Power Rating Voltage Rating
Vishay Thin Film Resistors - SMD NCW 0406-50 1% AT P5 R33 Non-Stocked
Min.: 5.000
Mult.: 5.000
NCW 330 mOhms 1 % 50 PPM / C 0406 (Reversed) 1016 (Reversed) 1 mm (0.039 in) 1.6 mm (0.063 in) 0.45 mm (0.018 in) - 55 C + 175 C 300 mW 75 V
Vishay Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
NCW 470 mOhms 1 % 50 PPM / C 0406 (Reversed) 1016 (Reversed) 1 mm (0.039 in) 1.6 mm (0.063 in) 0.45 mm (0.018 in) - 55 C + 175 C 300 mW 75 V
Vishay Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
NCW 510 mOhms 1 % 50 PPM / C 0406 (Reversed) 1016 (Reversed) 1 mm (0.039 in) 1.6 mm (0.063 in) 0.45 mm (0.018 in) - 55 C + 175 C 300 mW 75 V
Vishay Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
NCW 560 mOhms 1 % 50 PPM / C 0406 (Reversed) 1016 (Reversed) 1 mm (0.039 in) 1.6 mm (0.063 in) 0.45 mm (0.018 in) - 55 C + 175 C 300 mW 75 V
Vishay Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
NCW 750 mOhms 1 % 50 PPM / C 0406 (Reversed) 1016 (Reversed) 1 mm (0.039 in) 1.6 mm (0.063 in) 0.45 mm (0.018 in) - 55 C + 175 C 300 mW 75 V
Vishay Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
NCW 910 mOhms 1 % 50 PPM / C 0406 (Reversed) 1016 (Reversed) 1 mm (0.039 in) 1.6 mm (0.063 in) 0.45 mm (0.018 in) - 55 C + 175 C 300 mW 75 V