D2TO35 & D2TO20 SMD Power Resistors

Vishay / Sfernice D2TO35 and D2TO20 Surface-Mount Power Resistors feature thick film technology and offer a wide resistance range of 0.01Ω to 550Ω. They are compact, low profile, and non-inductive. The D2TO35 features 35W at 25°C while the D2TO20 features 20W at 25°C. Both series are AEC-Q200 qualified. Applications for Vishay / Sfernice D2TO35 and D2TO20 resistors include automotive, industrial welding machines, test equipment, UPS, base station systems, car battery management.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
Vishay / Sfernice Thick Film Resistors - SMD D2TO 20 C 150U 1% R500 E3 450In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel D2TO 150 Ohms 20 W 1 % 150 PPM / C - 55 C + 155 C 500 V 4122 10555 10.5 mm (0.413 in) 8.8 mm (0.346 in) 4.6 mm (0.181 in) Automotive Grade
Vishay / Sfernice Thick Film Resistors - SMD D2TO 20 C 5U 1% R500 E3 445In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel D2TO 5 Ohms 20 W 1 % 150 PPM / C - 55 C + 155 C 500 V 4122 10555 10.5 mm (0.413 in) 8.8 mm (0.346 in) 4.6 mm (0.181 in) Automotive Grade