FlipKY® Chip Level Package Gen 2 Schottky Diodes

Vishay FlipKY® Chip Level Package (CLP) Gen 2 Schottky Diodes are offered as commercial-grade, surface-mount Schottky diodes for high-speed switching. Designed using single-diode internal construction, the devices have very low dimensions.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Schottky Diodes & Rectifiers 30V Vr 200mA If FlipKY Gen 2 6.795In Stock
15.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT CLP0603-2 Single Si 200 mA 30 V 435 mV 6 A 10 uA - 65 C + 150 C FlipKY Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40V Vr 200mA If FlipKY Gen 2 9.720In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT CLP0603-2 Single Si 200 mA 40 V 475 mV 6 A 10 uA - 65 C + 150 C FlipKY Reel, Cut Tape, MouseReel