Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Depth IP Rating
Visaton Speakers & Transducers 5cm (2") mini speaker plastic basket diaphragm UV-resistant 2-3W 180 17000Hz 2.973In Stock
Min.: 1
Mult.: 1

Speakers Weather Resistant Panel Mount 300 Hz 84 dBA 16 Ohms 2 W Round Solder Lug - 40 C + 80 C 50 mm 18 mm IP65
Visaton Speakers & Transducers 5cm (2")mini speaker plastic basket & diaphragm UV-resistant 2-3W 180 17000Hz 10.752In Stock
Min.: 1
Mult.: 1

Speakers Weather Resistant Panel Mount 300 Hz 84 dBA 8 Ohms 2 W Round Solder Lug - 40 C + 80 C 50 mm 18 mm IP65
Visaton Speakers & Transducers 5cm (2") mini speaker plastic basket diaphragm UV-resistant 2-3W 180 17000Hz 1.088In Stock
Min.: 1
Mult.: 1

Speakers Weather Resistant Panel Mount 300 Hz 84 dBA 50 Ohms 2 W Round Solder Lug - 40 C + 80 C 50 mm 18 mm IP65