DSM7UA70101

VCC
593-DSM7UA70101
DSM7UA70101

Mfr.:

Description:
LED Displays & Accessories Ultra Thin Display 1 dig .7 in RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4.650,00 €
4,56 € 9.120,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
17.78 mm
14.8 mm x 24 mm x 2.3 mm
Red
632 nm
Common Anode
25 mcd
20 mA
2 V
+ 105 C
- 40 C
SMD/SMT
DSM7
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 1000
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 7,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
85312001
BRHTS:
85414011
ECCN:
EAR99

DSM Ultra-Thin LED Displays

VCC DSM Ultra-Thin LED Displays are one-digit, seven-segment LED numeric displays with five sizes of characters, available in red or green. The device's thin design reduces the overall thickness of the PCB while producing a high light output. VCC DSM Ultra-Thin LED Displays are made from AlGalnP on transparent GaAs substrate. These rugged LED displays offer 100,000 life expectancy hours. Typical applications include people movers, home and industrial appliances, medical devices, transportation, and more.