223W601-25-0

TE Connectivity / Raychem
650-223W601-25-0
223W601-25-0

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps BLK BOOT 10mm 90 Deg /w Lip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300
Can Dispatch Immediately
On Order:
500
Expected 12/29/2026
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,53 € 23,53 €
23,29 € 465,80 €
23,23 € 1.161,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Boot, 90 Deg
Elastomer
Black
12.5 mm (0.492 in)
10 mm (0.394 in)
1 in, 1 out
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: CF1638-000
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Micro Molded Heat-Shrink Boots

TE Connectivity's (TE) Micro Molded Heat-Shrink Boots feature a heat-shrinkable, semi-rigid, fluid- and temperature-resistant, elastomeric molding compound that is designed to offer excellent performance in harsh environments. These small boots come in an expanded form. When heat is applied, they shrink to a pre-determined size and shape, providing a tough, protective covering for components as well as strain relief. TE Micro Molded Heat-Shrink Boots are ideal for use in military and commercial vehicles where high temperatures and long-term exposure to hot fluids are expected.