SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R020 1% 75PPM 4K RL 6.562In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TLRP 20 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R075 1% 75PPM 4K RL 4.830In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLRP 75 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R050 1% 75PPM 4K RL 4.601In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TLRP 50 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R010 1% 75PPM 4K RL 4.223In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLRP 10 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R030 1% 75PPM 4K RL 1.752In Stock
4.000Expected 4/15/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLRP 30 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R068 1% 75PPM 4K RL 2.496In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLRP 68 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R100 1% 75PPM 4K RL 4.915In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLRP 100 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 2.0W R010 1% 75PPM 4K RL 4.146In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLRP 10 mOhms 2 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 2.0W R020 1% 75PPM 4K RL 3.736In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TLRP 20 mOhms 2 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 2.0W R030 1% 75PPM 4K RL 3.217In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TLRP 30 mOhms 2 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 2.0W R050 1% 75PPM 4K RL 1.488In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TLRP 50 mOhms 2 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT