RT Series Chokes

TE Connectivity's (TE) / Schaffner RT Series Chokes enable designers the ability to integrate great saturation behavior with high common-mode performance onto a PCB. The chokes are available in 1-line, 2-line, and 3-line versions with standard current ranges from 6A to 85A with voltages up to 600VAC and horizontal and vertical mounting options. The wide range of 24 different combinations of layout, mounting position, and current-inductance ratings makes TE Schaffner RT chokes ideal for solar inverters and switch-mode power supplies (SMPS).

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Type
TE Connectivity / Schaffner Common Mode Chokes / Filters RT8531-40-6M3 65In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel RT-Series Through Hole 6.3 mH - 30 %, + 50 % 40 A, 64 A 1.9 mOhms - 40 C + 125 C 64 mm 42 mm 67 mm Common Mode Chokes Current-Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters Vertical 40 A PCB three line Common Mode Choke 0,7 mH Inductance 60In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 700 uH 1 % 40 A 1.9 mOhms - 40 C + 125 C 64 mm 42 mm 67 mm Common Mode Chokes Current Compensated Choke