PC4F0043-15NZ-1-C

TE Connectivity / AMP
571-PC4F0043-15NZ-1C
PC4F0043-15NZ-1-C

Mfr.:

Description:
USB Connectors PC4F0043-15NZ-1-C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Connectors
REACH - SVHC:
USB Type A Connectors
Jack (Female)
USB 2.0
Solder
4 Contact
1 Port
1 A
30 VAC
Straight
Panel Mount
Brand: TE Connectivity / AMP
Contact Material: Nickel
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: PC4F0043
Factory Pack Quantity: 1
Subcategory: USB Connectors
Part # Aliases: EJ2947-000
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PC4 USB Connectors

TE Connectivity's (TE) Polamco PC4 USB Connectors incorporate a MIL-DTL-38999 series III derived metal shell with full 360° electromagnetic compatibility (EMC) and mechanical protection. TE's PC4 Connectors support USB 2.0 (480MB/s) or USB 3.0 (5GB/s) data connections and provides IP68 sealing for fluid- and dust-laden environments. PC4 connectors operate in a -40°C to +120°C temperature range.