PA9-12

TE Connectivity
814-PA9-12
PA9-12

Mfr.:

Description:
Antennas Panel,Fixed,NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,87 € 79,87 €
74,12 € 741,20 €
68,95 € 1.723,75 €
67,22 € 6.722,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
Outdoor Antennas
Passive Antenna
902 MHz
928 MHz
Cellular (NBIoT, LTE)
WiMAX, WISP
RFID
Module
Square
12 dBi
1.5:1
- 30 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
915 MHz
WISP Client Antennas, RFID Applications, OEM Wireless Data, Transport Terminals
411 mm
373 mm
36 mm
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 2,177 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8529101000
USHTS:
8517710000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g

Cellular Antennas

TE Connectivity's (TE) Cellular Antennas are ideal for small cell and iDAS applications. The antennas feature maximum signal radiation for superior indoor coverage and throughput. The series offers low PIM performance and stability that mitigates signal interference. TE Cellular Antennas include high-performance, low PIM 3G, 4G/LTE, and 5G antennas.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.