CBS185-2P

TE Connectivity / Entrelec
571-CBS185-2P
CBS185-2P

Mfr.:

Description:
DIN Rail Terminal Blocks CBS185-2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,70 € 29,70 €
28,51 € 342,12 €
27,52 € 660,48 €
26,53 € 1.591,80 €
25,74 € 2.779,92 €
25,24 € 6.360,48 €
504 Quote

Similar Product

TE Connectivity / Entrelec 1SNF536011R0000
TE Connectivity / Entrelec
DIN Rail Terminal Blocks CBS185-2P

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN Rail Terminal Blocks
RoHS:  
Compact Terminal Block
2 Position
310 A
1 kV
Screw
Gray
Polyamide (PA)
UL 94 V-2
DIN Rail
105 mm
37.5 mm
73.5 mm
Bulk
Brand: TE Connectivity / Entrelec
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Part # Aliases: 1SNF536011R0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

Compact Power Blocks

TE Connectivity's (TE) / ENTRELEC Compact Power Blocks offer a current rating range of 150A to 520A and a compact design with an optimised aluminium body. These power blocks provide an economical solution for power connections. The series offers two mounting options and is compatible with AL/CU wires without grease. TE Compact Power Blocks cover a wide variety of applications, from industrial equipment, mechanical engineering, and automation to wind turbines, solar energy, and switch gears.