Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Gender Mounting Style Termination Style Contact Plating Wire Gauge Min Wire Gauge Max Sealed / Unsealed Series Packaging
TE Connectivity Automotive Connectors TAB ASS Y 5.600In Stock
Min.: 1.400
Mult.: 1.400
Reel: 1.400

Terminals Pin (Male) Cable Mount / Free Hanging Crimp Tin 17 AWG 13 AWG Standard Power Timer Reel
TE Connectivity / AMP Automotive Connectors TAB 5,8X0,8 2.600In Stock
Min.: 1.300
Mult.: 1.300
Reel: 1.300

Terminals Pin (Male) Cable Mount / Free Hanging Crimp Tin 13 AWG 11 AWG Standard Power Timer Reel
TE Connectivity / AMP Automotive Connectors FLACHSTECKER5 8X0 8 Non-Stocked Lead-Time 18 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 1.500

Terminals Cable Mount / Free Hanging Crimp Tin 20 AWG 17 AWG Standard Power Timer Reel