5-2501551-6

TE Connectivity
571-5-2501551-6
5-2501551-6

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 JACK THR 10/100 R/A 1X1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.227

Stock:
1.227 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
2,10 € 21,00 €
1,99 € 49,75 €
1,84 € 128,80 €
1,61 € 450,80 €
1,56 € 873,60 €
1,36 € 1.428,00 €
1,26 € 3.175,20 €
1,23 € 6.199,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial RJ45 Modular Jack
Jack (Female)
1x1
PCB Mount
1.4 A
150 VAC
- 40 C
+ 85 C
Tray
Application: Robotics, Machinery
Brand: TE Connectivity
Contact Plating: Gold
Dielectric Strength: 1.5 kVAC
Flammability Rating: UL 94 V-0
Mating Cycles: 750 Cycles
Mounting Direction: Right Angle
Number of Ports: 1 Port
Number of Positions: 1 Position
Operating Temperature Range: - 40 C to + 85 C
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 70
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

Industrial RJ45 Modular Jacks

TE Connectivity’s (TE) Industrial RJ45 Modular Jacks comply with IEC 60603-7-1 and IEC 60603-7-3 standards and support an industrial temperature range of -40°C to +85°C. These durable connectors are reliable and cost-effective with a long lifetime of up to 750 mating and unmating cycles. The connectors support through-hole technology (THT) with reflow soldering capabilities, in accordance with the JEDEC J-STD-020D standard. Options include 10/100Mbps and 1Gbps speed rates, with or without LEDs, and 1 x 1, 1 x 2, and 2 x 1 form factors. TE Industrial RJ45 Modular Jacks without magnetics complement the TE family of RJ45 connectors by adding an entry-level set of products that can be used together with TE's discrete magnetics line. Applications include industrial, robotics,  motors and motor controls, automation control and machinery.