845240030

TE Connectivity / DEUTSCH
571-845240030
845240030

Mfr.:

Description:
Automotive Connectors XRC PIN TERMINAL 16-20AWG Ni Plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.724

Stock:
14.724 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,208 € 2,08 €
0,191 € 4,78 €
0,172 € 17,20 €
0,157 € 39,25 €
0,15 € 75,00 €
0,139 € 139,00 €
Full Reel (Order in multiples of 3000)
0,139 € 417,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Crimp
Nickel
20 AWG
16 AWG
Reel
Cut Tape
Brand: TE Connectivity / DEUTSCH
Cable Diameter/Insulation Range: 1.4 mm to 2.54 mm
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 24 A
Insulation: Insulated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Wire Gauge Range: 16 AWG to 20 AWG
Part # Aliases: 4-2600020-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

DT-XT Sealed Connector System

TE Connectivity's (TE) DEUTSCH DT-XT Sealed Connector System features high-performance seal technology for commercial vehicle applications in harsh conditions. TE's DT-XT Sealed Connectors use advanced seal materials that provide high flexibility for improved tear resistance. The rear seal cover protects against water ingress and is constructed from high-consistency rubber (HCR) to protect the seal from damage during terminal insertion or extraction. Housings in various colour codes prevent mismating and simplify assembly.