4-2448104-3

TE Connectivity
571-4-2448104-3
4-2448104-3

Mfr.:

Description:
Automotive Connectors DT06-4S-EE06, PLG, 4P, BLU, N, CAP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
2,41 € 24,10 €
2,28 € 57,00 €
2,12 € 212,00 €
1,86 € 465,00 €
1,81 € 905,00 €
1,37 € 1.370,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
9.12 mm (0.359 in)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Blue
Application: Power and Signal
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC/DC
Wire Gauge Range: 20 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

DT Color Connectors

TE Connectivity's / DEUTSCH DT Color Connectors are designed to make connections simple, reliable, and easy to identify with 3 different colors. These connectors are available in three colors: brown, blue, and green this makes connectors easy to quickly spot and match circuits. This helps reduce connection errors and keep operations running smoothly. The DT color connectors are high-durability connectors with extra protection against wear in tough environments with a weld cap. These connectors are built to handle extreme temperatures from -55°C to 125°C that withstand harsh temperatures, dust, and moisture. This makes these connectors a trusted solution for power and signal needs across many types of industrial vehicles. The DT color connectors are ideal for heavy trucks, buses, construction, agricultural equipment, marine and recreational vehicles, specialty vehicles, emergency response equipment, and material handling equipment.