SSRK & SSRM Solid State Relays

TE Connectivity's (TE) Potter & Brumfield SSRK and SSRM Solid State Relays are designed for industrial applications where fast and long electrical life in switching is required. These relays feature zero-cross switching, AC or DC input control, 4000Vrms optical isolation, finger-safe (IP20) screw clamp terminals, and heat dissipation with an integrated heatsink. TE's SSRK relays have load currents of 10A, 20A, or 30A, 240VAC and 660VAC load voltage, and  a -30°C to +80°C operating temperature range. TE's SSRM relays have load currents of 45A, 55A, or 65A, 48VAC-660VAC load voltage, and a -40°C to +80°C operating temperature range. The slim profile with DIN rail mounting of the relays saves cabinet space. The SSRK and SSRM relays are ideal for plastic molding machinery, professional food equipment, industrial automation, and industrial machinery.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
TE Connectivity / P&B Solid State Relays - SSRs DIN RAIL MOUNT, 20A 240V AC - DC INPUT 25In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 20 A 24 VAC to 240 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 18 mA - 30 C + 80 C IP20 SSRK 82.3 mm 22.5 mm 111.5 mm Bulk
TE Connectivity / P&B Solid State Relays - SSRs DIN RAIL MOUNT, 30A 240V AC - AC INPUT 6In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 24 VAC to 240 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 16 mA - 30 C + 80 C IP20 SSRK 82.3 mm 22.5 mm 111.5 mm Bulk
TE Connectivity / P&B Solid State Relays - SSRs DIN RAIL MOUNT, 30A 240V AC - DC INPUT Non-Stocked Lead-Time 49 Weeks
Min.: 50
Mult.: 50

Solid State Relays SSR DIN Rail Mount 30 A 24 VAC to 240 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 18 mA - 30 C + 80 C IP20 SSRK 82.3 mm 22.5 mm 11.5 mm Bulk