2842529-5

TE Connectivity
571-2842529-5
2842529-5

Mfr.:

Description:
Fixed Terminal Blocks 5P TB HDR VT (180) 2.50, GN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 3360   Multiples: 3360
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,642 € 2.157,12 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
5 Position
2.5 mm
Push-In
4 A
150 VAC
PCB Mount
Vertical
Green
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Plugs
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 840
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Push-In PCB Terminal Block Connectors

TE Connectivity's (TE) Push-In PCB Terminal Block Connectors offer a push-in clamp termination that reduces labor costs due to shorter wiring times. When compared to standard screw-clamp termination, installation labor time can be reduced up to 80%. The PCB terminal blocks are available in 2.5mm, 3.5mm, and 3.81mm pitches and consist of two-piece plug connectors with mating straight and right-angle shrouded headers. These push-in connectors from TE offer 2 to 24 positions, single or dual rows, 150V to 300V operating voltage range, and a -40°C to +115°C operating temperature range. The PCB connectors are designed for use in high-density signal and power applications in control systems.