2492672-9

TE Connectivity / Alcoswitch
655-2492672-9
2492672-9

Mfr.:

Description:
Pushbutton Switches ILLUM. PUSH BUTTON FLUSH GREEN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
3,00 € 30,00 €
2,82 € 56,40 €
2,73 € 136,50 €
2,61 € 261,00 €
2,46 € 492,00 €
2,36 € 1.180,00 €
2,25 € 2.250,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
Pushbutton Switches
Push Button
Illuminated
SPST
Panel Mount
(ON) - (OFF)
6 A, 10 A
230 VAC
IP65
Wire Lead
Silver
Actuator Style: Flush
Brand: TE Connectivity / Alcoswitch
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Low Voltage Glow Protection
Height: 37 mm
Housing Material: Polyamide (PA)
Length: 30.6 mm
Life: 500000 Cycles
Material: Polyamide (PA)
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 30.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

IPE Push Button Switches

TE Connectivity's (TE) / Alcoswitch IPE Push Button Switches feature a versatile range of high-quality switches designed to meet the diverse needs of numerous industries. These switches are available in illuminated and non-illuminated versions and are equipped with flush and extended heads. The snap-mounting design is ideal for compact contact blocks, and the IP65 protection rating ensures these switches are suitable for harsh environments. TE / Alcoswitch IPE Push Button Switches are ideal for industrial control panels, medical equipment, telecommunications, consumer electronics, and marine applications.