2386612-1

TE Connectivity
571-2386612-1
2386612-1

Mfr.:

Description:
Automotive Connectors 2 Port Female GEMnet Housing Code A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.913

Stock:
3.913 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,92 € 9,20 €
0,818 € 20,45 €
0,778 € 77,80 €
0,73 € 182,50 €
0,673 € 336,50 €
0,639 € 511,20 €
0,629 € 1.509,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
8 mm (0.315 in)
Cable Mount / Free Hanging
Crimp
Black
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Gender: Male
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 105 C
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

GEMnet Multi-Gig Differential Connectors

TE Connectivity's (TE) GEMnet Multi-Gig Differential Connectors are engineered to ensure flawless signal integrity for multi-gigabit Ethernet and SerDes applications and are compatible with the USCAR interface. These GEMnet connectors provide bandwidth up to 15GHz and support data transmission up to 56Gbps. The systems can be used with various cables, including shielded twisted pairs, unshielded twisted pairs, and high-performance cables. Engineered for speed and reliability, TE GEMnet Differential Connector Systems meet the increasing performance demands of autonomous driving, connected vehicles, and user experience. The GEMnet series offers the flexibility to support a wide range of Ethernet applications and industry protocols, including 4K displays, high-resolution cameras, radar/LiDAR, and safety-critical applications.