2374902-1

TE Connectivity
571-2374902-1
2374902-1

Mfr.:

Description:
Headers & Wire Housings GEMnet HDR, ASSY, 2P, 90deg,COD A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.105

Stock:
1.105 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
4,08 € 40,80 €
Full Reel (Order in multiples of 125)
3,24 € 405,00 €
3,17 € 792,50 €
3,04 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
2 mm (0.079 in)
PCB Mount
Solder
Gold
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 125
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

GEMnet Multi-Gig Differential Connectors

TE Connectivity's (TE) GEMnet Multi-Gig Differential Connectors are engineered to ensure flawless signal integrity for multi-gigabit Ethernet and SerDes applications and are compatible with the USCAR interface. These GEMnet connectors provide bandwidth up to 15GHz and support data transmission up to 56Gbps. The systems can be used with various cables, including shielded twisted pairs, unshielded twisted pairs, and high-performance cables. Engineered for speed and reliability, TE GEMnet Differential Connector Systems meet the increasing performance demands of autonomous driving, connected vehicles, and user experience. The GEMnet series offers the flexibility to support a wide range of Ethernet applications and industry protocols, including 4K displays, high-resolution cameras, radar/LiDAR, and safety-critical applications.