2371019-1

TE Connectivity
571-2371019-1
2371019-1

Mfr.:

Description:
Automotive Connectors 1P,IPT,RING TONGUE HSG ASSY,SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 724

Stock:
724 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3,49 €
3,22 € 32,20 €
3,08 € 77,00 €
2,90 € 290,00 €
2,60 € 728,00 €
2,43 € 1.360,80 €
2,32 € 2.598,40 €
2,11 € 5.317,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
1 Position
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 140
Subcategory: Automotive Connectors
Type: Ring Tongue Housing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99

IPT-HD High Voltage Power Bolt Connectors

TE Connectivity's (TE) IPT-HD High Voltage Power Bolt Connectors feature a 360° shielded design, easy mounting holes, and flexible assembly connectivity, increasing connector EMC performance and assembly efficiency. IPT-HD power bolt connectors can be used in environments exposed to extreme temperatures (-40°C to +125°C) and excessively high engine-level vibrations. The IPT-HD components provide low-contact resistance and thicker options for conductor cross-sections used in MCU (motor control unit), e-axle and e-motor applications for renewable energy vehicles operating in demanding environments.