2350890-1

TE Connectivity / DEUTSCH
571-2350890-1
2350890-1

Mfr.:

Description:
Automotive Connectors 20POS,HYBRID,SOC HSG ASSY,SLD,COD A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,62 € 9,62 €
8,55 € 85,50 €
7,63 € 190,75 €
6,97 € 697,00 €
6,14 € 6.140,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
20 Position
3.8 mm (0.15 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
Brand: TE Connectivity / DEUTSCH
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 13 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 20 MOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: Hybrid Connector
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8547200000
USHTS:
8538908180
ECCN:
EAR99

NTSEAL Sealed Wire-to-Wire Connectors

TE Connectivity's (TE) NTSEAL Sealed Wire-to-Wire Connectors feature a compact, high-density footprint in 20, 26, 36, or 48 positions. These connectors utilize the proven DEUTSCH common contact system, making them ideal for serviceable applications in harsh environments. Integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation help eliminate the need for additional components or specific tools, enabling quick and easy harness assembly, installation, and repair. The hybrid connector system allows for signal and power in one connector using sizes 12, 16, and 20 contacts. Additional features include an integrated locking level that facilitates mating operation, and the locking mechanism enhances user experience by speeding up assembly and providing proper connector mating. TE NTSEAL Sealed Wire-to-Wire Connectors are ideal for use in agricultural vehicles, buses, construction equipment, trucks, and other applications where field-proven environmental protection is required.

NTSEAL 20-Position Connectors

TE Connectivity's (TE) NTSEAL 20-Position Connectors provide flexible, robust wire-to-wire connectivity in a compact format. These 20-position, high-density, hybrid sealed connectors utilise the TE/DEUTSCH Common Contact System for serviceable applications in harsh environments. This series can be used in environments with extreme temperatures and engine-level vibrations. The connectors feature integrated terminal position assurance (TPA) and connector position assurance (CPA). The mounting design eliminates the need for additional parts or tools, offering quick, easy installation and repair. TE NTSEAL 20-Position Connectors offer IP67, IP68, or IP6K9K protection (with backshell). Applications include wire-to-wire, panel / bulkhead mount, engine, chassis, after-treatment, and automation. Backshells and mounting clips are available.