2320916-1

TE Connectivity / DEUTSCH
571-2320916-1
2320916-1

Mfr.:

Description:
Automotive Connectors AS16 HT, Cap, 6P, s tandard seal, Code A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 1.005,00 €
3,18 € 1.908,00 €
3,04 € 3.648,00 €
2,87 € 7.749,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
4.5 mm (0.177 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
14 AWG
Gray
AS16 HT
Brand: TE Connectivity / DEUTSCH
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.3 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: AS16-HT-04-06PA-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180

AMPSEAL 16 HT Connector System

TE Connectivity's (TE) AMPSEAL 16 HT Connector System is a high-temperature automotive connector series with a temperature range of up to +150°C. TE AMPSEAL 16 HT features a UL 94V-0 flammability rating and two sealing options for SAE and ISO wires. The gray-colored housing offers easy identification, and the one-piece, fully assembled design provides easy handling and assembly. These rectangular connectors are ideal for extended on-engine, after-treatment, powertrain, and other high-temperature applications.