2199230-4

TE Connectivity
571-2199230-4
2199230-4

Mfr.:

Description:
PCI Express/PCI Connectors .5PITCH 4.2H KEY E EMBOSS NGFF MINICARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.603

Stock:
5.603
Can Dispatch Immediately
On Order:
12.000
Expected 5/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,29 € 12,90 €
1,17 € 29,25 €
1,12 € 112,00 €
0,936 € 234,00 €
Full Reel (Order in multiples of 1000)
0,936 € 936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: PCI Express/PCI Connectors
RoHS:  
M.2 (NGFF)
67 Position
SMD/SMT
Right Angle
Copper Alloy
Gold
M.2
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Housing Material: Thermoplastic
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1000
Subcategory: Card Edge Connectors
Voltage Rating: 50 V
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M.2 NGFF Connectors

TE Connectivity's (TE) M.2 Next-Generation Form Factor (NGFF) Connectors are designed to meet both current and future market needs for smaller, lighter, and thinner solutions. The product line is a natural transition from the Mini Card and Half Mini Card to a smaller form factor in both size and volume. TE M.2 NGFF Connectors support multiple function add-in cards and modules including Wi-Fi®, BLUETOOTH®, Global Navigation Satellite Systems (GNSS), Near Field Communication (NFC), Hybrid Digital Radio (HDR), Wireless Gigabit Alliance (WiGig), Wireless Wide Area Network (WWAN), and Solid-State Storage Devices (SSDs). The series also adds functionality to PCIe Gen 3, SATA 3, SATA I/O, and USB 3. TE M.2 NGFF Connectors are available with 0.5mm pitch and 67 positions in various heights. They are designed for both single and double-sided modules.