2057021-1

TE Connectivity / AMP
571-2057021-1
2057021-1

Mfr.:

Description:
I/O Connectors SFP+ 1x1 Cage Assy Short Solder Tail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 576   Multiples: 576
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,43 € 3.703,68 €
5,85 € 6.739,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Accessories
1 Position
120 V
Tin over Nickel
SMD/SMT
Solder Tail
SFP+
- 55 C
+ 105 C
Tray
Accessory Type: Cage Assembly
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nickel Silver
Product Type: I/O Connectors
Factory Pack Quantity: 144
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

SFP+ Enhanced Connectors

TE Connectivity SFP+ Enhanced Connectors improve thermal performance and EMI containment in applications with demanding bandwidth and data rates. The SFP+ thermal improvements provide an average 3% reduction in temperature, per port, increasing efficiency while requiring less power to operate the overall system. The new enhanced signal quality reduces EMI by approximately 10-12 dBm (within the 10-15 GHz range) due to the internal redesign of the retention and latch plates achieving better electrical connections and product strength while preventing leakage.

SFP+ Family Interconnect System

TE Connectivity SFP+ I/O Interconnects are designed to transfer data at speeds of up to 16Gb/s. The portfolio features 20-position SMT connectors as well as cages in multiple configurations, and with elastomeric gasket or enhanced EMI springs to address EMI containment at higher data rates. TE SFP+ Interconnect family also includes thermal- and EMI-enhanced stacked configurations to further improve performance. Complementary SFP+ direct-attach copper cable assemblies are also offered as high-speed, cost-effective alternatives to fiber optic cables. The assemblies enable hardware OEMs and data center operators to achieve high port density and configurability at low costs and with reduced power requirements.