2029047-3

TE Connectivity / AMP
571-2029047-3
2029047-3

Mfr.:

Description:
Pin & Socket Connectors RECPT 3 POS BLACK LOW PROFILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.671

Stock:
4.671
Can Dispatch Immediately
On Order:
16.000
Expected 12/28/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,259 € 2,59 €
0,231 € 5,78 €
0,22 € 22,00 €
0,197 € 49,25 €
0,187 € 187,00 €
0,175 € 437,50 €
0,172 € 2.064,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
3 Position
1 Row
3 mm
Crimp
Free Hanging
Nylon
250 V
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 4000
Subcategory: Pin & Socket Connectors
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Micro MATE-N-LOK Connector System

TE Connectivity's (TE) / AMP Connectors Micro MATE-N-LOK Connector System features a low-profile and ultra-slim design with proven reliability and performance. The soft-shell connectors have a vertical height of less than 4.7mm and include right-angle surface-mount headers and mating cable connectors. The connector system accommodates a wide range of wires from 24AWG to 20AWG and 30AWG to 26AWG. TE / AMP Micro MATE-N-LOK Connector System features a positive latch to prevent unmating. The connectors are rated up to 5A and 250V. The 94V-0-rated nylon housing is offered in black or natural colors. Contacts are phosphor bronze with a choice of tin or gold plating.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.