2008625-2

TE Connectivity / AMP
571-2008625-2
2008625-2

Mfr.:

Description:
Pin & Socket Connectors Socket Micro MNL GOLD 22-18 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,153 € 918,00 €
0,143 € 1.716,00 €
0,136 € 3.264,00 €
0,132 € 6.336,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Phosphor Bronze
Gold
Micro MATE-N-LOK
Reel
MATE-N-LOK
Brand: TE Connectivity / AMP
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 6000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 22 AWG to 18 AWG
Unit Weight: 142 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Micro MATE-N-LOK Connectors

TE Connectivity's (TE) Micro MATE-N-LOK Connectors require only 4.7mm of vertical height, allowing these connectors to fit where others will not. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors and use standard MATE-N-LOK contacts with 24AWG to 20AWG and 30AWG to 26AWG wire ranges. TE Micro MATE-N-LOK Connectors are ideal for under-counter lighting, cove lighting, signage, and refrigeration commercial lighting.