Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Contact Gender Shell Size Mounting Style Shell Material Diameter Height Series Packaging
TE Connectivity Standard Circular Connector 17-3 PLUG REV SEX 3.81 - 6.73 mm 86In Stock
Min.: 1
Mult.: 1

Plugs 3 Position Without Pin Contacts 17 Free Hanging Nylon 34.26 mm CPC Tray
TE Connectivity Standard Circular Connector 17-3 PLUG REV SEX 2.41 - 5.21 mm 58In Stock
144Expected 5/1/2026
Min.: 1
Mult.: 1

Plugs 3 Position Without Pin Contacts 17 Free Hanging Nylon 34.26 mm CPC Tray
TE Connectivity / AMP Standard Circular Connector CPC 17-3 REV SEX PLUG ASSY Non-Stocked Lead-Time 27 Weeks
Min.: 144
Mult.: 144

Plugs 3 Position Without Pin Contacts 17 Free Hanging Nylon 28.07 mm 34.26 mm CPC