1969813-1

TE Connectivity
571-1969813-1
1969813-1

Mfr.:

Description:
Pin & Socket Connectors SOCKET HEADER ASSY RA MOUNT 6 POS UNVSL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1120   Multiples: 1120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,73 € 817,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
6 Position
1 Row
Socket (Female)
6.35 mm
Through Hole
Mounting Flange
Nylon
Phosphor Bronze
Tin
600 V
19 A
Universal MATE-N-LOK
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Mounting Angle: Right Angle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 140
Subcategory: Pin & Socket Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Glow Wire V-0 MATE-N-LOK Housings & Headers

TE Connectivity's (TE) Glow Wire V-0 Universal MATE-N-LOK Housings and Headers meet the Glow Wire Test (GWT) requirement according to IEC 60335-1 5th edition (+750°C, without flame), plus the requirements of UL 94 V-0. Featuring a 6.35mm (0.25") centerline pitch, these housings are compatible with standard Universal MATE-N-LOK pins and sockets and are available with 2, 3, 4, 5, and 10 positions in a single-row configuration. TE also offers two-row, 6-position models,  three-row, 9-position models, and four-row, 12-position models.

Universal MATE-N-LOK Pin & Socket Connectors

TE Connectivity's (TE) Universal MATE-N-LOK Pin and Socket Connectors offer a 600VAC/DC voltage rating, 19A maximum current, and 6.35mm pitch design. These pin and socket connectors feature wire-to-wire, wire-to-panel, and wire-to-board configurations and 2 to 10 inline positions. TE Universal MATE-N-LOK Pin and Socket Connectors are ideal for HVAC systems, power supplies, fan modules, and lighting applications.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.