D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Number of Positions Pitch Number of Rows Row Spacing Mounting Style Termination Style Mounting Angle Contact Gender Contact Plating Termination Post Length Series Tradename Application Minimum Operating Temperature Maximum Operating Temperature Packaging
TE Connectivity Headers & Wire Housings HDR 6 POS R/A 15 AU DUAL 4.244In Stock
Min.: 1
Mult.: 1

Headers Shrouded 6 Position 3.81 mm (0.15 in) 2 Row 5.08 mm (0.2 in) Through Hole Solder Pin Right Angle Pin (Male) Gold D-3000 DYNAMIC SERIES Wire-to-Board - 55 C + 105 C Tube
TE Connectivity Headers & Wire Housings HDR 6 POS R/A TIN DUAL 1.108In Stock
Min.: 1
Mult.: 1

Headers Shrouded 6 Position 3.81 mm (0.15 in) 2 Row 5.08 mm (0.2 in) Through Hole Solder Pin Right Angle Pin (Male) Tin D-3000 DYNAMIC SERIES Wire-to-Board - 55 C + 105 C Tube
TE Connectivity Headers & Wire Housings HDR 6 POS R/A 30 AU DUAL
1.325Expected 5/15/2026
Min.: 1
Mult.: 1

Headers Shrouded 6 Position 3.81 mm (0.15 in) 2 Row 5.08 mm (0.2 in) Through Hole Solder Pin Right Angle Pin (Male) Gold 3.34 mm (0.131 in) D-3000 DYNAMIC SERIES Wire-to-Board - 55 C + 105 C Tube