U5600 Bluetooth® Pressure Transducers

TE Connectivity / Measurement Specialties U5600 Wireless Pressure Transducers are modular UltraStable line 24-bit analogue-to-digital converter (ADC) digital output wireless transducers enclosed in a stainless steel and polycarbonate housing. U5600 eliminates hard wiring and provides remote process control and monitoring through Bluetooth® 4.0 technology. The wetted material of the pressure port is made of 316L stainless steel. The durability of the transducer is excellent with no o-rings or organics exposed to the pressure media. U5600 is weatherproof and exceeds heavy industrial CE requirements. TE Connectivity / Measurement Specialties U5600 Wireless Pressure Transducers are suited for measurement of liquid or gas pressure. These transducers are even ideal for difficult media such as contaminated water, steam, and mildly corrosive fluids.
Learn more

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Operating Pressure Pressure Type Accuracy Output Type Port Size Mounting Style Operating Supply Voltage
Measurement Specialties Pressure Sensors - Industrial U5600-000005-100PA 40In Stock
Min.: 1
Mult.: 1

Transducers 0 psi to 100 psi Absolute 0.1 % Digital 1/4 in - 18 NPT Panel Mount 3 V
Measurement Specialties Pressure Sensors - Industrial U5600-000005-030PA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Transducers 0 psi to 30 psi Absolute 0.1 % Digital 1/4 in - 18 NPT Panel Mount 3 V
Measurement Specialties Pressure Sensors - Industrial U5600-000005-300PA Non-Stocked Lead-Time 16 Weeks
Min.: 40
Mult.: 40

Transducers 0 psi to 300 psi Absolute 0.1 % Digital 1/4 in - 18 NPT Panel Mount 3 V