1-2492673-1

TE Connectivity / Alcoswitch
655-1-2492673-1
1-2492673-1

Mfr.:

Description:
Pushbutton Switches ILLUM. PUSH BUTTON EXTENDED BLUE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
3,13 € 31,30 €
2,94 € 58,80 €
2,85 € 142,50 €
2,72 € 272,00 €
2,56 € 512,00 €
2,45 € 1.225,00 €
2,35 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
Pushbutton Switches
Push Button
Illuminated
SPST
Panel Mount
(ON) - (OFF)
6 A, 10 A
230 VAC
IP65
Wire Lead
Silver
Actuator Style: Extended
Brand: TE Connectivity / Alcoswitch
Color: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Low Voltage Glow Protection
Height: 49.5 mm
Housing Material: Polyamide (PA)
Life: 500000 Cycles
Material: Polyamide (PA)
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

IPE Push Button Switches

TE Connectivity's (TE) / Alcoswitch IPE Push Button Switches feature a versatile range of high-quality switches designed to meet the diverse needs of numerous industries. These switches are available in illuminated and non-illuminated versions and are equipped with flush and extended heads. The snap-mounting design is ideal for compact contact blocks, and the IP65 protection rating ensures these switches are suitable for harsh environments. TE / Alcoswitch IPE Push Button Switches are ideal for industrial control panels, medical equipment, telecommunications, consumer electronics, and marine applications.