AMPMODU 2mm Connector System Headers & Receptacles

TE Connectivity AMPMODU 2mm Connector System Headers and Receptacles offer a maximum 2A current, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centreline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connector System Headers and Receptacles are ideal for PLC, servo drives, industrial controls, and material handling applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Current Rating Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
TE Connectivity Board to Board & Mezzanine Connectors 16P,2MM,B-B,REC,DRVT,2.7,0.76AU,TB Non-Stocked Lead-Time 15 Weeks
Min.: 1.750
Mult.: 35

Receptacles 16 Position 2 mm (0.079 in) 2 Row Solder Straight 2 A - 40 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) AMPMODU 2 mm Tube
TE Connectivity Board to Board & Mezzanine Connectors 18P,2MM,B-B,REC,DRVT 2.7,0.76AU,TB Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 30

Receptacles 18 Position 2 mm (0.079 in) 2 Row Solder Straight 2 A - 40 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) AMPMODU 2 mm