ROX Flameproof Power Metal Oxide Film Resistors

TE Connectivity's (TE) Type ROX Series Flameproof Power Metal Oxide Film Resistors are ideal for high specification or technically demanding circuits. The resistive element comprises a metal oxide film deposited on a ceramic former. TE ROX Series Flameproof Power Metal Oxide Film Resistors' element is protected by a flameproof coating that withstand overload conditions without flame or mechanical damage. The series has rated power range of 0.25W to 9W and an operating temperature range of -55°C to +155°C.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Resistance Power Rating Voltage Rating Tolerance Termination Style Temperature Coefficient Diameter Length Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TE Connectivity / Holsworthy Metal Oxide Resistors 5W XSM M/OX 5% 10R 8.528In Stock
24.000Expected 3/10/2026
Min.: 1
Mult.: 1
Reel: 500

10 Ohms 5 W 500 V 5 % Axial 200 PPM / C 6.5 mm 17.5 mm - 55 C + 155 C ROX Ammo Pack
TE Connectivity / Holsworthy Metal Oxide Resistors 5W XSM M/OX 5% 1K0 2.458In Stock
4.000Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 500

1 kOhms 5 W 500 V 5 % Axial 350 PPM / C 6.5 mm 17.5 mm - 55 C + 155 C ROX Ammo Pack