CRGCQ AEC-Q200 Thick Film Chip Resistors

TE Connectivity's (TE) Holsworthy CRGCQ SMD AEC-Q200 Compliant Thick Film Chip Resistors are small and lightweight resistors in seven different packages (0402, 0603, 0805, 1206, 1210, 2010, 2512). TE's CRGCQ Chip Resistors feature 0.0625W to 1W power rating at 70°C and 1A or 2A jumper-rated current. The series offers a 50V to 200V maximum working voltage and operates over a -55°C to +155°C temperature range. CRGCQ is suitable for wave and reflow soldering techniques.

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 1K8 1% SMD Resistor 33.417In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CRGCQ 1.8 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 390R 1% SMD Resistor 31.130In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CRGCQ 390 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 560R 1% SMD Resistor 40.483In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CRGCQ 560 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 680R 1% SMD Resistor 49.026In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CRGCQ 680 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 820R 1% SMD Resistor 34.015In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CRGCQ 820 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 1206 3K3 5% SMD Resistor 21.744In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRGCQ 3.3 kOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 125 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 120R 1% SMD Resistor 2.735In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRGCQ 120 Ohms 1 W 1 % 100 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 10K 1% SMD Resistor 85.581In Stock
200.000Expected 8/3/2026
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CRGCQ 10 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 1M0 1% SMD Resistor 293.086In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CRGCQ 1 MOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 22K 1% SMD Resistor 39.894In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CRGCQ 22 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0402 39K 1% SMD Resistor 38.981In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape CRGCQ 39 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0603 22R 1% SMD Resistor 62.270In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRGCQ 22 Ohms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 125 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 1206 4K7 1% SMD Resistor 11.425In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRGCQ 4.7 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 125 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2010 100K 1% SMD Resistor 20.494In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRGCQ 100 kOhms 750 mW (3/4 W) 1 % - 55 C + 125 C 200 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Commercial Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 18K 1% SMD Resistor 5.112In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape CRGCQ 18 kOhms 1 W 1 % 100 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 2512 56K 1% SMD Resistor 5.918In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape CRGCQ 56 kOhms 1 W 1 % 100 PPM / C - 55 C + 125 C 200 V 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 1206 680K 1% SMD Resistor Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRGCQ 680 kOhms 250 mW (1/4 W) 1 % - 55 C + 125 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) Commercial Grade